Part Details for SMH400VN181M22X45T2 by United Chemi-Con Inc
Overview of SMH400VN181M22X45T2 by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH400VN181M22X45T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 400V 20% (22 X 45mm) Snap-In 10mm 1.381 Ohm 1310mA 2000h 85°C |
516 In Stock |
|
$1.4900 / $5.9800 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 180uF 400V 20% (22 X 45mm) Snap-In 10mm 1.381 Ohm 1310mA 2000h 85°C |
516 In Stock |
|
$1.4900 / $5.9800 | Buy Now |
Part Details for SMH400VN181M22X45T2
SMH400VN181M22X45T2 CAD Models
SMH400VN181M22X45T2 Part Data Attributes:
|
SMH400VN181M22X45T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH400VN181M22X45T2
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 23 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1381 mΩ | |
Leakage Current | 1.44 mA | |
Length | 47 mm | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1310 mA | |
Series | SMH(400V) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |