Part Details for SMH450VN221M25X50T2 by United Chemi-Con Inc
Overview of SMH450VN221M25X50T2 by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH450VN221M25X50T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $3.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 399 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 450V, 20±% | 319 |
|
$3.9000 / $9.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4900 / $3.7000 | Buy Now |
Part Details for SMH450VN221M25X50T2
SMH450VN221M25X50T2 CAD Models
SMH450VN221M25X50T2 Part Data Attributes
|
SMH450VN221M25X50T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH450VN221M25X50T2
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1130 mΩ | |
Leakage Current | 1.98 mA | |
Length | 50 mm | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1540 mA | |
Series | SMH(450V) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |