Part Details for SMH50VN472M22X40T2 by United Chemi-Con Inc
Overview of SMH50VN472M22X40T2 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH50VN472M22X40T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $1.9500 | Buy Now |
Part Details for SMH50VN472M22X40T2
SMH50VN472M22X40T2 CAD Models
SMH50VN472M22X40T2 Part Data Attributes
|
SMH50VN472M22X40T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH50VN472M22X40T2
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71 mΩ | |
Leakage Current | 4.7 mA | |
Length | 40 mm | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2990 mA | |
Series | SMH(50V) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH50VN472M22X40T2
This table gives cross-reference parts and alternative options found for SMH50VN472M22X40T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH50VN472M22X40T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2472LFM2240WPN085B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SMH50VN472M22X40T2 vs 2472LFM2240WPN085B |
ESMH500LCN472MP40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | SMH50VN472M22X40T2 vs ESMH500LCN472MP40D |
1472LFM2240WPN785P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SMH50VN472M22X40T2 vs 1472LFM2240WPN785P |
1472LFM2240WPN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SMH50VN472M22X40T2 vs 1472LFM2240WPN98FC |
2472LFM2240WPN98F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SMH50VN472M22X40T2 vs 2472LFM2240WPN98F0 |
8472LFM2240WPN48EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SMH50VN472M22X40T2 vs 8472LFM2240WPN48EP |
8472LFM2240WPN38FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SMH50VN472M22X40T2 vs 8472LFM2240WPN38FP |
2472LFM2240WPN98EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SMH50VN472M22X40T2 vs 2472LFM2240WPN98EB |
2472LFM2240WPN785M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SMH50VN472M22X40T2 vs 2472LFM2240WPN785M |
1472LFM2240WPN285P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SMH50VN472M22X40T2 vs 1472LFM2240WPN285P |