Part Details for SMH50VN562M22X45T2 by United Chemi-Con Inc
Overview of SMH50VN562M22X45T2 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH50VN562M22X45T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4100 / $2.1300 | Buy Now |
Part Details for SMH50VN562M22X45T2
SMH50VN562M22X45T2 CAD Models
SMH50VN562M22X45T2 Part Data Attributes
|
SMH50VN562M22X45T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH50VN562M22X45T2
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 5.6 mA | |
Length | 45 mm | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3360 mA | |
Series | SMH(50V) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH50VN562M22X45T2
This table gives cross-reference parts and alternative options found for SMH50VN562M22X45T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH50VN562M22X45T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50USR5600MA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | SMH50VN562M22X45T2 vs 50USR5600MA45 |
ESMH500VSN562MP45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | SMH50VN562M22X45T2 vs ESMH500VSN562MP45M |
ESMH500LCN562MP45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | SMH50VN562M22X45T2 vs ESMH500LCN562MP45A |
ESMH500VSN562MP45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | SMH50VN562M22X45T2 vs ESMH500VSN562MP45N |
ESMH500LIN562MP45C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | SMH50VN562M22X45T2 vs ESMH500LIN562MP45C |
ESMH500VNN562MP45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | SMH50VN562M22X45T2 vs ESMH500VNN562MP45M |
ESMH500LIN562MP45B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | SMH50VN562M22X45T2 vs ESMH500LIN562MP45B |
ESMH500LCN562MP45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | SMH50VN562M22X45T2 vs ESMH500LCN562MP45N |
ESMH500VSN562MP45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | SMH50VN562M22X45T2 vs ESMH500VSN562MP45A |
ESMH500LIN562MP45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | SMH50VN562M22X45T2 vs ESMH500LIN562MP45A |