Part Details for SMHP20100F by TT electronics / BI Technologies
Overview of SMHP20100F by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMHP20100F
SMHP20100F CAD Models
SMHP20100F Part Data Attributes
|
SMHP20100F
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
SMHP20100F
TT electronics / BI Technologies
RES,PCB MOUNT,NON-SPECIFIED,10 OHMS,500WV,1% +/-TOL,50PPM TC,4041 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 4041 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Manufacturer Series | SMHP20(FTOL) | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 10.3 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMHP20(F TOL) | |
Size Code | 4041 | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |