Datasheets
SMHP207R5JT13 by:

Fixed Resistor, 2W, 7.5ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, TO-263, ROHS COMPLIANT

Part Details for SMHP207R5JT13 by TT Electronics Resistors

Overview of SMHP207R5JT13 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMHP207R5JT13

SMHP207R5JT13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMHP207R5JT13 Part Data Attributes

SMHP207R5JT13 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
SMHP207R5JT13 TT Electronics Resistors Fixed Resistor, 2W, 7.5ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, TO-263, ROHS COMPLIANT
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description TO-263, ROHS COMPLIANT
Reach Compliance Code unknown
Additional Feature NON INDUCTIVE, RATED CURRENT: 25A, POWER DISSIPATED USING HEATSINK: 20W
Manufacturer Series SMHP
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Resistance 7.5 Ω
Resistor Type FIXED RESISTOR
Surface Mount YES
Temperature Coefficient 100 ppm/°C
Terminal Shape FLAT
Tolerance 5%
Working Voltage 500 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMHP207R5JT13 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMHP207R5JT13 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SMHP207R5JT13 would you like to use for your alert(s)?
  • Please alert me when SMHP207R5JT13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMHP207R5JT13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMHP207R5JT13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMHP207R5JT13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMHP207R5JT13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMHP207R5JT13 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: