Part Details for SMI-1A-48-180-BAUU by TE Connectivity
Overview of SMI-1A-48-180-BAUU by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for SMI-1A-48-180-BAUU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SMI-1A-48-180-BAUU-ND
|
DigiKey | INTRASENSE 3-WIRES 180CM Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.9320 | Buy Now |
DISTI #
SMI-1A-48-180-BAUU
|
Avnet Americas | Pressure Sensor 460mmHg to 1260mmHg Absolute Cable Mount - Bulk (Alt: SMI-1A-48-180-BAUU) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$195.4080 / $235.1520 | Buy Now |
DISTI #
TSSSMI-1A-48-180-BAUU
|
Heilind Electronics | Americas - 0 in Stock |
|
$238.4640 / $241.6865 | Buy Now | |
|
Onlinecomponents.com | IntraSense 3-wires 180cm | 0 |
|
$196.8200 / $207.0000 | Buy Now |
DISTI #
SMI-1A-48-180-BAUU
|
Avnet Americas | Pressure Sensor 460mmHg to 1260mmHg Absolute Cable Mount - Bulk (Alt: SMI-1A-48-180-BAUU) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$195.4080 / $235.1520 | Buy Now |
DISTI #
TSSSMI-1A-48-180-BAUU
|
Interstate Connecting Components | 0 |
|
$238.4640 / $241.6865 | Buy Now | |
|
Master Electronics | IntraSense 3-wires 180cm | 0 |
|
$196.8200 / $207.0000 | Buy Now |
Part Details for SMI-1A-48-180-BAUU
SMI-1A-48-180-BAUU CAD Models
SMI-1A-48-180-BAUU Part Data Attributes:
|
SMI-1A-48-180-BAUU
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMI-1A-48-180-BAUU
TE Connectivity
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 2.4 V |