There are no models available for this part yet.
Overview of SMICA TO3 by Ninigi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC830A | Analog Devices | LT1952EGN-1 - 48Vin to3.3V, 40 |
Price & Stock for SMICA TO3 by Ninigi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMICA-TO3
|
TME | Heat transfer pad: silicone, TO3, 0.4K/W, L: 42mm, W: 28mm Min Qty: 10 | 1166 |
|
$0.1080 / $0.2590 | Buy Now |