Part Details for SMJ2532-35JM by Texas Instruments
Overview of SMJ2532-35JM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMJ2532-35JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 4K x 8, 24 Pin, Ceramic, DIP | 10 |
|
$32.5000 | Buy Now |
Part Details for SMJ2532-35JM
SMJ2532-35JM CAD Models
SMJ2532-35JM Part Data Attributes:
|
SMJ2532-35JM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ2532-35JM
Texas Instruments
IC,EPROM,4KX8,MOS,DIP,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 350 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SMJ2532-35JM
This table gives cross-reference parts and alternative options found for SMJ2532-35JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ2532-35JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE2532 | UVPROM, 4KX8, 300ns, NMOS, DIP-24 | NTE Electronics Inc | SMJ2532-35JM vs NTE2532 |
TMS2532-30JL | IC 4K X 8 UVPROM, 300 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | Texas Instruments | SMJ2532-35JM vs TMS2532-30JL |
AM2732B-305DC | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | SMJ2532-35JM vs AM2732B-305DC |
AM2732B-300DE | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | SMJ2532-35JM vs AM2732B-300DE |
NMC27C32-30 | IC 4K X 8 UVPROM, 300 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | SMJ2532-35JM vs NMC27C32-30 |
AM2732B-305DI | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | SMJ2532-35JM vs AM2732B-305DI |
AM2732B-300/BJA | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | SMJ2532-35JM vs AM2732B-300/BJA |
M2732A-30F1 | 4KX8 UVPROM, 300ns, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | SMJ2532-35JM vs M2732A-30F1 |
M2732A-3F6 | 4KX8 UVPROM, 300ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | SMJ2532-35JM vs M2732A-3F6 |
NMC27C32-30 | 4KX8 UVPROM, 300ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | Texas Instruments | SMJ2532-35JM vs NMC27C32-30 |