Part Details for SMJ32020GBS by Texas Instruments
Overview of SMJ32020GBS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJ32020GBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMJ32020GBS-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 16-BIT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$413.1200 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 16-Bit Size, MOS, CPGA68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$354.5200 / $417.0900 | Buy Now |
Part Details for SMJ32020GBS
SMJ32020GBS CAD Models
SMJ32020GBS Part Data Attributes
|
SMJ32020GBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ32020GBS
Texas Instruments
IC,DSP,16-BIT,MOS,PGA,68PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
Format | FIXED POINT | |
JESD-30 Code | S-XPGA-P68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 400 mA | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |