Part Details for SMJ320C40HFHM40 by Texas Instruments
Overview of SMJ320C40HFHM40 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJ320C40HFHM40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SMJ320C40HFHM40-ND
|
DigiKey | MILITARY GRADE C40 FLOATING-POIN Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for SMJ320C40HFHM40
SMJ320C40HFHM40 CAD Models
SMJ320C40HFHM40 Part Data Attributes
|
SMJ320C40HFHM40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320C40HFHM40
Texas Instruments
Military grade C40 floating-point DSP - ceramic package 352-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK352,3.0SQ | |
Pin Count | 352 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F352 | |
Length | 48 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 352 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK352,3.0SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 2000 | |
ROM (words) | 4G | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.34 mm | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 48 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SMJ320C40HFHM40
This table gives cross-reference parts and alternative options found for SMJ320C40HFHM40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320C40HFHM40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C40GFL50 | Digital Signal Processors 325-CPGA 0 to 70 | Texas Instruments | SMJ320C40HFHM40 vs TMS320C40GFL50 |
5962-9466902Q9C | Floating-Point Digital Signal Processors, Military Known Good Die 0-XCEPT -55 to 125 | Texas Instruments | SMJ320C40HFHM40 vs 5962-9466902Q9C |
5962-9466902QXA | Digital Signal Processor, 32-Ext Bit, 40MHz, CMOS, CPGA325, PGA-325 | Defense Logistics Agency | SMJ320C40HFHM40 vs 5962-9466902QXA |
SM320C40TABM40/10 | 32-BIT, 40MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | SMJ320C40HFHM40 vs SM320C40TABM40/10 |
SM320C40HFHS60 | Military grade C40 floating-point DSP 352-CFP -55 to 100 | Texas Instruments | SMJ320C40HFHM40 vs SM320C40HFHS60 |
5962-9466903QZC | 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | SMJ320C40HFHM40 vs 5962-9466903QZC |
5962-9466904Q9X | 32-BIT, 60MHz, OTHER DSP, UUC352, KNOWN GOOD DIE | Texas Instruments | SMJ320C40HFHM40 vs 5962-9466904Q9X |
5962-9466903Q9D | Floating-Point DSP Known Good Dies 0-XCEPT -55 to 125 | Texas Instruments | SMJ320C40HFHM40 vs 5962-9466903Q9D |
SM320C40TABS50/10 | 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | SMJ320C40HFHM40 vs SM320C40TABS50/10 |
SMJ320C40TABM40 | 32-BIT, 40MHz, OTHER DSP, UUC325 | Texas Instruments | SMJ320C40HFHM40 vs SMJ320C40TABM40 |