SMJ320C6201BGLP-150
Texas Instruments
Description: IC,DSP,32-BIT,CMOS,BGA,429PIN,CERAMIC

Overview of SMJ320C6201BGLP-150 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SMJ320C6201BGLPW15 Texas Instruments Fixed Point Digital Signal Processor, Military 429-CFCBGA -55 to 115

CAD Models for SMJ320C6201BGLP-150 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMJ320C6201BGLP-150 by Texas Instruments

SMJ320C6201BGLP-150
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
BGA, BGA429,21X21,50
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Bit Size
32
Format
FIXED POINT
JESD-30 Code
S-XBGA-B429
Number of Terminals
429
Package Body Material
CERAMIC
Package Code
BGA
Package Equivalence Code
BGA429,21X21,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (words)
16384
Screening Level
38535Q/M;38534H;883B
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. SMJ320C6201BGLP-150
    Texas Instruments
    IC,DSP,32-BIT,CMOS,BGA,429PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMJ320C6201BGLP-150 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMJ320C6201BGLP-150 by Texas Instruments

Select Manufacturer
Which Manufacturer of SMJ320C6201BGLP-150 would you like to use for your alert(s)?
  • Please alert me when SMJ320C6201BGLP-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMJ320C6201BGLP-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMJ320C6201BGLP-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMJ320C6201BGLP-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMJ320C6201BGLP-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMJ320C6201BGLP-150 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: