SMJ320E15JDM
Texas Instruments
Description: IC 16-BIT, 20.5 MHz, OTHER DSP, CDIP40, Digital Signal Processor

Overview of SMJ320E15JDM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SMJ320E15JDM by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ
Bristol Electronics   1
RFQ
Quest Components 16-BIT, 20.5 MHz, OTHER DSP, CDIP40 1
  • 1 $13.3800
$13.3800 Buy Now

CAD Models for SMJ320E15JDM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMJ320E15JDM by Texas Instruments

SMJ320E15JDM
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP40,.6
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Additional Feature
ROM PROTECT
Address Bus Width
12
Barrel Shifter
YES
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
20.5 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-CDIP-T40
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
1
Number of Serial I/Os
Number of Terminals
40
Number of Timers
On Chip Data RAM Width
16
On Chip Program ROM Width
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (words)
256
ROM Programmability
UVPROM
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
90 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. SMJ320E15JDM
    Texas Instruments
    IC 16-BIT, 20.5 MHz, OTHER DSP, CDIP40, Digital Signal Processor
    VS

Alternate Parts for SMJ320E15JDM

This table gives cross-reference parts and alternative options found for SMJ320E15JDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320E15JDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8763307QA 16-BIT, 20.5MHz, OTHER DSP, CDIP40, CERAMIC, DIP-40 Motorola Mobility LLC SMJ320E15JDM vs 5962-8763307QA
5962-8763307QA Digital Signal Processor, 16-Ext Bit, 20.5MHz, CMOS, CDIP40, CERAMIC, DIP-40 Motorola Semiconductor Products SMJ320E15JDM vs 5962-8763307QA
5962-8763307QX Digital Signal Processor, 16-Ext Bit, 20.5MHz, CMOS, CDIP40 Motorola Semiconductor Products SMJ320E15JDM vs 5962-8763307QX
5962-8763306QA 16-BIT, 20.5MHz, OTHER DSP, CDIP40, CERAMIC, DIP-40 Texas Instruments SMJ320E15JDM vs 5962-8763306QA
Part Number Description Manufacturer Compare
SMJ320C10-25JDM Digital Signal Processor, 16-Ext Bit, 25.6MHz, CMOS, CDIP40, DIP-40 Rochester Electronics LLC SMJ320E15JDM vs SMJ320C10-25JDM
5962-8763301QA 16-BIT, 20.5MHz, OTHER DSP, CDIP40, CERAMIC, DIP-40 Texas Instruments SMJ320E15JDM vs 5962-8763301QA
SMJ320C10-25JDM 16-BIT, 25.6MHz, OTHER DSP, CDIP40 Texas Instruments SMJ320E15JDM vs SMJ320C10-25JDM
TMS320C10FNL25 Digital Signal Processor 44-PLCC 0 to 70 Texas Instruments SMJ320E15JDM vs TMS320C10FNL25
SMJ320C10JDM IC 16-BIT, 20.5 MHz, OTHER DSP, CDIP40, Digital Signal Processor Texas Instruments SMJ320E15JDM vs SMJ320C10JDM
TMS320C10NL-25 Digital Signal Processor 40-PDIP 0 to 70 Texas Instruments SMJ320E15JDM vs TMS320C10NL-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMJ320E15JDM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMJ320E15JDM by Texas Instruments

Select Manufacturer
Which Manufacturer of SMJ320E15JDM would you like to use for your alert(s)?
  • Please alert me when SMJ320E15JDM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMJ320E15JDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMJ320E15JDM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMJ320E15JDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMJ320E15JDM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMJ320E15JDM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: