Part Details for SML1 by MACOM
Overview of SML1 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1118-ND
|
DigiKey | AMPLIFIER SURFACE MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
33 In Stock |
|
$349.5940 / $392.5300 | Buy Now |
DISTI #
937-SML1
|
Mouser Electronics | RF Wireless Misc Amplifier,Surface Mount RoHS: Compliant | 4 |
|
$333.6200 / $348.3600 | Buy Now |
Part Details for SML1
SML1 CAD Models
SML1 Part Data Attributes
|
SML1
MACOM
Buy Now
Datasheet
|
Compare Parts:
SML1
MACOM
Limiter, 5MHz Min, 3000MHz Max, Hybrid, ROHS COMPLIANT, HERMETIC SEALED, SURFACE MOUNT PACKGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MODULE,4LEAD,.45 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Output Power-Max | 7 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.45 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | LIMITER | |
Supply Current-Max | 10 mA | |
Technology | HYBRID | |
VSWR-Max | 2.5 |
Alternate Parts for SML1
This table gives cross-reference parts and alternative options found for SML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML1 | IC,LIMITER,HYBRID,MODULE,4PIN,METAL | TE Connectivity | SML1 vs SML1 |