Part Details for SML32-120J by Gowanda Electronics Corporation
Overview of SML32-120J by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML32-120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SML32-120JTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SML32-120J
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SML32-120J) RoHS: Not Compliant Min Qty: 81 Package Multiple: 81 Container: Bulk | 0 |
|
$2.1120 / $4.7586 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9800 / $4.3200 | Buy Now | |
DISTI #
SML32-120J
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SML32-120J) RoHS: Not Compliant Min Qty: 81 Package Multiple: 81 Container: Bulk | 0 |
|
$2.1120 / $4.7586 | Buy Now |
Part Details for SML32-120J
SML32-120J CAD Models
SML32-120J Part Data Attributes:
|
SML32-120J
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SML32-120J
Gowanda Electronics Corporation
General Purpose Inductor, 0.12uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1311, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Case/Size Code | 1311 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.59 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.971 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for SML32-120J
This table gives cross-reference parts and alternative options found for SML32-120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML32-120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML32-120JLF | General Purpose Inductor, 0.12uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1311, CHIP | Gowanda Electronics Corporation | SML32-120J vs SML32-120JLF |