Filter Your Search
1 - 2 of 2 results
|
SML32-120JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 220 mΩ | 5 % | YES | 25.2 MHz | 971 mA | 500 MHz | POWDERED IRON | 30 | 1311 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | ||
|
SML32-120J
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 220 mΩ | 5 % | YES | 25.2 MHz | 971 mA | 500 MHz | POWDERED IRON | 30 | 1311 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant |