Part Details for SML4742-E3/61 by Vishay Intertechnologies
Overview of SML4742-E3/61 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SML4742-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML4742-E3/61
|
Avnet Americas | Diode Zener Single 12V 10% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4742-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
78-SML4742-E3
|
Mouser Electronics | Zener Diodes ZENER 1W 12V 1 RoHS: Compliant | 939 |
|
$0.1340 / $0.4600 | Buy Now |
|
Future Electronics | Zener Diodes 1W 12V 10% DO214AC SMA RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Bristol Electronics | 1539 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 12V V(Z), 10%, 1W, SILICON, UNIDIRECTIONAL, DO-214AC | 1231 |
|
$0.2454 / $0.8180 | Buy Now |
DISTI #
SML4742-E3/61
|
TTI | Zener Diodes ZENER 1W 12V 1 pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1420 | Buy Now |
DISTI #
SML4742-E3/61
|
Avnet Americas | Diode Zener Single 12V 10% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4742-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
SML4742-E3/61
|
TME | Diode: Zener, 1W, 12V, SMD, reel,tape, SMA, single diode, 5uA Min Qty: 5 | 1115 |
|
$0.1350 / $0.2040 | Buy Now |
DISTI #
SML4742-E3/61
|
Avnet Americas | Diode Zener Single 12V 10% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4742-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 60840 |
|
RFQ |
Part Details for SML4742-E3/61
SML4742-E3/61 CAD Models
SML4742-E3/61 Part Data Attributes
|
SML4742-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4742-E3/61
Vishay Intertechnologies
Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 10% | |
Working Test Current | 21 mA |
Alternate Parts for SML4742-E3/61
This table gives cross-reference parts and alternative options found for SML4742-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4742-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4742HE3_A/I | Zener Diode, | Vishay Intertechnologies | SML4742-E3/61 vs SML4742HE3_A/I |
SMAJ4742 | Zener Diode, 12V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4742-E3/61 vs SMAJ4742 |
SML4742HE3/61 | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SML4742-E3/61 vs SML4742HE3/61 |
SML4742HE3/5A | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SML4742-E3/61 vs SML4742HE3/5A |
SML4742-E3 | DIODE 12 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | SML4742-E3/61 vs SML4742-E3 |
SML4742-E3/5A | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4742-E3/61 vs SML4742-E3/5A |
SMAJ4742 | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4742-E3/61 vs SMAJ4742 |