Datasheets
SML4743-E3/5A by:

Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC,

Part Details for SML4743-E3/5A by Vishay Intertechnologies

Overview of SML4743-E3/5A by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SML4743-E3/5A

Part # Distributor Description Stock Price Buy
DISTI # 20M0182
Newark Zener Diode Do214 |Vishay SML4743-E3/5A Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1810
  • 10,000 $0.1670
  • 20,000 $0.1560
  • 30,000 $0.1450
  • 50,000 $0.1390
$0.1390 / $0.1810 Buy Now
DISTI # SML4743-E3/5A
Avnet Americas Diode Zener Single 13V 10% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4743-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1801
  • 15,000 $0.1743
  • 30,000 $0.1685
  • 45,000 $0.1617
  • 60,000 $0.1565
  • 75,000 $0.1491
  • 750,000 $0.1417
$0.1417 / $0.1801 Buy Now
DISTI # 78-SML4743-E3/5A
Mouser Electronics Zener Diodes RECOMMENDED ALT SML4743-E3 RoHS: Compliant 0
  • 7,500 $0.1370
  • 22,500 $0.1340
  • 45,000 $0.1310
$0.1310 / $0.1370 Order Now
DISTI # SML4743-E3/5A
TTI Zener Diodes RECOMMENDED ALT SML4743-E3 pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel Americas - 0
  • 7,500 $0.1420
  • 15,000 $0.1390
  • 22,500 $0.1370
  • 37,500 $0.1340
  • 52,500 $0.1310
$0.1310 / $0.1420 Buy Now
DISTI # SML4743-E3/5A
Avnet Americas Diode Zener Single 13V 10% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4743-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1801
  • 15,000 $0.1743
  • 30,000 $0.1685
  • 45,000 $0.1617
  • 60,000 $0.1565
  • 75,000 $0.1491
  • 750,000 $0.1417
$0.1417 / $0.1801 Buy Now
DISTI # SML4743-E3/5A
Avnet Americas Diode Zener Single 13V 10% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4743-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1801
  • 15,000 $0.1743
  • 30,000 $0.1685
  • 45,000 $0.1617
  • 60,000 $0.1565
  • 75,000 $0.1491
  • 750,000 $0.1417
$0.1417 / $0.1801 Buy Now

Part Details for SML4743-E3/5A

SML4743-E3/5A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SML4743-E3/5A Part Data Attributes

SML4743-E3/5A Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SML4743-E3/5A Vishay Intertechnologies Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature LOW IMPEDANCE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 10%
Working Test Current 19 mA

Alternate Parts for SML4743-E3/5A

This table gives cross-reference parts and alternative options found for SML4743-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4743-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SML4743 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, General Instrument Corp SML4743-E3/5A vs SML4743
SML4743-E3 DIODE 13 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors SML4743-E3/5A vs SML4743-E3
SML4743HE3/5A Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SML4743-E3/5A vs SML4743HE3/5A
Part Number Description Manufacturer Compare
SZ1A13L Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) SML4743-E3/5A vs SZ1A13L
1N3023AUR-1E3 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation SML4743-E3/5A vs 1N3023AUR-1E3
MLL4743TR Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation SML4743-E3/5A vs MLL4743TR
JAN1N3023ATR Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation SML4743-E3/5A vs JAN1N3023ATR
JANTXV1N3023A Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation SML4743-E3/5A vs JANTXV1N3023A
1N4743PE3/TR12 Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc SML4743-E3/5A vs 1N4743PE3/TR12
1N3023A Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, METAL PACKAGE-2 Vishay Semiconductors SML4743-E3/5A vs 1N3023A
1N4743 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products SML4743-E3/5A vs 1N4743
1N4743PE3/TR8 Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc SML4743-E3/5A vs 1N4743PE3/TR8
MX1N4743URE3 Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation SML4743-E3/5A vs MX1N4743URE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML4743-E3/5A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML4743-E3/5A by Vishay Intertechnologies

  • Please alert me when SML4743-E3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SML4743-E3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML4743-E3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SML4743-E3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML4743-E3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML4743-E3/5A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: