Diodes
SML4749-E3/61
Description: SML4728 to SML4764A Surface Mount Zener Diodes

Overview of SML4749-E3/61 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Price & Stock for SML4749-E3/61 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SML4749-E3/61GICT-ND
DigiKey DIODE ZENER 24V 1W DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2676
In Stock
  • 1 $0.4600
  • 10 $0.3970
  • 100 $0.2757
  • 500 $0.2153
  • 1,800 $0.1750
  • 3,600 $0.1564
  • 5,400 $0.1485
  • 9,000 $0.1379
  • 45,000 $0.1347
$0.1347 / $0.4600 Buy Now

CAD Models for SML4749-E3/61 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SML4749-E3/61 by Vishay Semiconductors

SML4749-E3/61
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
LOW IMPEDANCE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
10%
Working Test Current
10.5 mA
Want to compare parts?
  1. SML4749-E3/61
    Vishay Semiconductors
    SML4728 to SML4764A Surface Mount Zener Diodes
    VS

Alternate Parts for SML4749-E3/61

This table gives cross-reference parts and alternative options found for SML4749-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4749-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SML4749-E3/5A Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4749-E3/61 vs SML4749-E3/5A
SML4749HE3/61 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SML4749-E3/61 vs SML4749HE3/61
SML4749-E3/5A ZENER SGL 24V 10% 1W 2PIN DO-214AC - Tape and Reel Vishay Semiconductors SML4749-E3/61 vs SML4749-E3/5A
SML4749HE3_A/I Zener Diode, Vishay Intertechnologies SML4749-E3/61 vs SML4749HE3_A/I
SMAJ4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components SML4749-E3/61 vs SMAJ4749
SML4749-E3/61 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4749-E3/61 vs SML4749-E3/61
SML4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC PACKAGE-2 Vishay Intertechnologies SML4749-E3/61 vs SML4749
Part Number Description Manufacturer Compare
SML4749-E3/61 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4749-E3/61 vs SML4749-E3/61
SML4749HE3_A/I Zener Diode, Vishay Intertechnologies SML4749-E3/61 vs SML4749HE3_A/I
SML4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC PACKAGE-2 Vishay Intertechnologies SML4749-E3/61 vs SML4749
SML4749-E3/5A Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4749-E3/61 vs SML4749-E3/5A
SMAJ4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components SML4749-E3/61 vs SMAJ4749

Related Parts for SML4749-E3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML4749-E3/61 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML4749-E3/61 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SML4749-E3/61 would you like to use for your alert(s)?
  • Please alert me when SML4749-E3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SML4749-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML4749-E3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SML4749-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML4749-E3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML4749-E3/61 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: