Part Details for SML4754AE3/61 by Vishay Intertechnologies
Overview of SML4754AE3/61 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML4754AE3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML4754A-E3/61
|
Avnet Americas | Diode Zener Single 39V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4754A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
SML4754A-E3/61
|
Avnet Asia | Diode Zener Single 39V 5% 1W 2-Pin SMA T/R (Alt: SML4754A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1302 / $0.1638 | Buy Now |