Part Details for SML4762A-E3/61 by Vishay Intertechnologies
Overview of SML4762A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML4762A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0261
|
Newark | Zener Diode Do214 |Vishay SML4762A-E3/61 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2310 | Buy Now |
DISTI #
78-SML4762A-E3
|
Mouser Electronics | Zener Diodes RECOMMENDED ALT SML4762A RoHS: Compliant | 2044 |
|
$0.1380 / $0.4600 | Buy Now |
DISTI #
SML4762A-E3/61
|
TTI | Zener Diodes RECOMMENDED ALT SML4762A pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1490 | Buy Now |
DISTI #
SML4762A-E3/61
|
TME | Diode: Zener, 1W, 82V, SMD, reel,tape, SMA, single diode, 5uA Min Qty: 5 | 0 |
|
$0.1400 / $0.2100 | RFQ |
Part Details for SML4762A-E3/61
SML4762A-E3/61 CAD Models
SML4762A-E3/61 Part Data Attributes
|
SML4762A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4762A-E3/61
Vishay Intertechnologies
Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for SML4762A-E3/61
This table gives cross-reference parts and alternative options found for SML4762A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4762A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ4762A | Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4762A-E3/61 vs SMAJ4762A |
SML4762AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SML4762A-E3/61 vs SML4762AHE3_A/I |
SMAJ4762A | Zener Diode, 82V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4762A-E3/61 vs SMAJ4762A |
SMAJ4762A-TP | Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4762A-E3/61 vs SMAJ4762A-TP |
1SMA4762-T3 | Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SML4762A-E3/61 vs 1SMA4762-T3 |
SML4762AHE3_A/H | Zener Diode, | Vishay Intertechnologies | SML4762A-E3/61 vs SML4762AHE3_A/H |
SMAJ4762AP | DIODE 82 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | SML4762A-E3/61 vs SMAJ4762AP |
FM4762WA | Zener Diode, 82V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SML4762A-E3/61 vs FM4762WA |