Part Details for SMLA17 by MACOM
Overview of SMLA17 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for SMLA17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMLA17-ND
|
DigiKey | IC RF AMP GPS 5MHZ-1.1GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
16 In Stock |
|
$392.3100 | Buy Now |
DISTI #
937-SMLA17
|
Mouser Electronics | Signal Conditioning 10-1000MHz NF 5.8dB SS Gain 11.5dB RoHS: Compliant | 0 |
|
$451.7000 | Order Now |
DISTI #
SMLA17
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 10 | 0 |
|
$381.8900 | Buy Now |
Part Details for SMLA17
SMLA17 CAD Models
SMLA17 Part Data Attributes
|
SMLA17
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMLA17
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, HERMETIC SEALED AND ROHS COMPLIANT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED AND ROHS COMPLIANT-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 9.5 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |