Part Details for SMLCBS-5-01 by Essentra Components
Overview of SMLCBS-5-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMLCBS-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLCBS-5-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/16" Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2832 | Buy Now |
DISTI #
144-SMLCBS-5-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Side Mount,Natural,5/16 in Spc RoHS: Compliant | 0 |
|
$0.2700 / $0.6000 | Order Now |
DISTI #
70906712
|
RS | Spacer, Side Mount, Natural, 5/16 in | Essentra Components SMLCBS-5-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2560 / $0.2780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2070 | Buy Now |
DISTI #
RICSMLCBS-5-01
|
Heilind Electronics | PCB Support Locking Side Mount Removable Natural V-2 Nylon .313in Spacer Length | Americas - 750 in Stock |
|
$0.2587 / $0.3104 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking/Side-Mount/Removable - Natural - Nylon - Spacer Length 8 mm (0.313 in) RoHS: Compliant | 0 |
|
$0.1769 / $0.2985 | Buy Now |
DISTI #
RICSMLCBS-5-01
|
Interstate Connecting Components | PCB Support Locking Side Mount Removable Natural V-2 Nylon .313in Spacer Length | 250 |
|
$0.2587 / $0.3104 | Buy Now |
DISTI #
RICSMLCBS-5-01
|
DB Roberts | PCB Support Locking Side Mount Removable Natural V-2 Nylon .313in Spacer Length | 0 |
|
RFQ |
Part Details for SMLCBS-5-01
SMLCBS-5-01 CAD Models
SMLCBS-5-01 Part Data Attributes
|
SMLCBS-5-01
Essentra Components
Buy Now
|
Compare Parts:
SMLCBS-5-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |