Part Details for SMLCSC-OS2-1M by StarTech
Overview of SMLCSC-OS2-1M by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMLCSC-OS2-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2998
|
Newark | Fibre Optic Cable, Lc-Sc Duplex, 1M Rohs Compliant: No |Startech SMLCSC-OS2-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$25.1300 | Buy Now |
DISTI #
75053835
|
RS | Single Mode Duplex Fiber Cable, OS2, LSZH, LC to SC (UPC), 3.3ft (1m) | StarTech.com SMLCSC-OS2-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8900 / $19.0800 | RFQ |
|
NAC | LC/SC SINGLE MODE FIBER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | LC/SC SINGLE MODE FIBER CABLE OS2/UPC/DUPLEX/LSZH | 0 |
|
$44.9900 | Buy Now |