Part Details for SMLZ13WBDAW1 by ROHM Semiconductor
Overview of SMLZ13WBDAW1 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SMLZ13WBDAW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLZ13WBDAW1
|
Avnet Americas | LED Uni-Color White 2-Pin PLCC (Alt: SMLZ13WBDAW1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for SMLZ13WBDAW1
SMLZ13WBDAW1 CAD Models
SMLZ13WBDAW1 Part Data Attributes
|
SMLZ13WBDAW1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLZ13WBDAW1
ROHM Semiconductor
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.9 mm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |