Part Details for SMM-107-02-L-D-LC-TR by Samtec Inc
Overview of SMM-107-02-L-D-LC-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-107-02-L-D-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMM-107-02-L-D-LC-TR-ND
|
DigiKey | LOW PROFILE SOCKET STRIPS, 2.00 Min Qty: 625 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5199 | Buy Now |
DISTI #
SMM-107-02-L-D-LC-
|
Avnet Americas | Connector Socket Strip 14 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SMM-107-02-L-D-LC-) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$2.8200 / $4.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5500 / $4.4700 | Buy Now | |
DISTI #
SMM-107-02-L-D-LC-
|
Avnet Americas | Connector Socket Strip 14 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SMM-107-02-L-D-LC-) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$2.8200 / $4.4700 | Buy Now |
DISTI #
SMM-107-02-L-D-LC-
|
Avnet Americas | Connector Socket Strip 14 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SMM-107-02-L-D-LC-) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$2.8200 / $4.4700 | Buy Now |
DISTI #
000000000006312120
|
Sager | Samtec Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.5600 / $4.4700 | Buy Now |
|
Master Electronics | 0 |
|
$1.5500 / $4.4700 | Buy Now | |
DISTI #
5cf55cc13ad6066c5792943d
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.5500 / $4.4700 | Buy Now |
Part Details for SMM-107-02-L-D-LC-TR
SMM-107-02-L-D-LC-TR CAD Models
SMM-107-02-L-D-LC-TR Part Data Attributes
|
SMM-107-02-L-D-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-107-02-L-D-LC-TR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.158 inch | |
Body Depth | 0.145 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5466 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for SMM-107-02-L-D-LC-TR
This table gives cross-reference parts and alternative options found for SMM-107-02-L-D-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-107-02-L-D-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-107-02-F-D-LC-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SMM-107-02-L-D-LC-TR vs SMM-107-02-F-D-LC-TR |
SMM-107-02-SM-D-K | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SMM-107-02-L-D-LC-TR vs SMM-107-02-SM-D-K |
SMM-107-02-L-D-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SMM-107-02-L-D-LC-TR vs SMM-107-02-L-D-TR |
SMM-107-02-H-D-LC | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SMM-107-02-L-D-LC-TR vs SMM-107-02-H-D-LC |
SMM-107-02-L-D-K-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SMM-107-02-L-D-LC-TR vs SMM-107-02-L-D-K-TR |
SMM-107-02-F-D-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SMM-107-02-L-D-LC-TR vs SMM-107-02-F-D-P-TR |
SMM-107-02-H-D-K | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SMM-107-02-L-D-LC-TR vs SMM-107-02-H-D-K |
SMM-107-02-F-D-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Samtec Inc | SMM-107-02-L-D-LC-TR vs SMM-107-02-F-D-TR |
SMM-107-02-H-D-K-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SMM-107-02-L-D-LC-TR vs SMM-107-02-H-D-K-TR |
SMM-107-02-S-D-LC-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SMM-107-02-L-D-LC-TR vs SMM-107-02-S-D-LC-TR |