Part Details for SMM-110-01-F-S-FR by Samtec Inc
Overview of SMM-110-01-F-S-FR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SMM-110-01-F-S-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-110-01-F-S-FR
|
Avnet Americas | Low Profile Socket Strips, 2.00 mm Pitch - Tape and Reel (Alt: SMM-110-01-F-S-FR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$0.6100 / $1.5700 | Buy Now |
DISTI #
000000000007218000
|
Sager | LOW PROFILE SOCKET STRIPS, 2.00 MM PITCH Min Qty: 525 | 0 |
|
$0.6100 / $1.5700 | Buy Now |
DISTI #
6213ac5e5b0c3ddd4e65e210
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 525 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6100 / $1.5700 | Buy Now |
Part Details for SMM-110-01-F-S-FR
SMM-110-01-F-S-FR CAD Models
SMM-110-01-F-S-FR Part Data Attributes
|
SMM-110-01-F-S-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-110-01-F-S-FR
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.079 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |