Part Details for SMM-112-02-S-S-LC-09 by Samtec Inc
Overview of SMM-112-02-S-S-LC-09 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SMM-112-02-S-S-LC-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-112-02-S-S-LC-
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Tube - Bulk (Alt: SMM-112-02-S-S-LC-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $6.5300 | Buy Now |
DISTI #
000000000003873078
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $6.5300 | Buy Now |
Part Details for SMM-112-02-S-S-LC-09
SMM-112-02-S-S-LC-09 CAD Models
SMM-112-02-S-S-LC-09 Part Data Attributes
|
SMM-112-02-S-S-LC-09
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-112-02-S-S-LC-09
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SMM-112-02-S-S-LC-09
This table gives cross-reference parts and alternative options found for SMM-112-02-S-S-LC-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-112-02-S-S-LC-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-111-03-FM-S-309 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SMM-112-02-S-S-LC-09 vs ESQT-111-03-FM-S-309 |
SSM-111-L-SV-LC | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-112-02-S-S-LC-09 vs SSM-111-L-SV-LC |
0014563112 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | SMM-112-02-S-S-LC-09 vs 0014563112 |
0022433110 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | SMM-112-02-S-S-LC-09 vs 0022433110 |
1759590000 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | SMM-112-02-S-S-LC-09 vs 1759590000 |
SSW-111-02-L-S-RA | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-112-02-S-S-LC-09 vs SSW-111-02-L-S-RA |
1639330000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SMM-112-02-S-S-LC-09 vs 1639330000 |
SQT-111-01-S-S-VS | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SMM-112-02-S-S-LC-09 vs SQT-111-01-S-S-VS |
6-146763-0 | 11 MODII VRT SR CE 100 | TE Connectivity | SMM-112-02-S-S-LC-09 vs 6-146763-0 |
CES-111-01-L-S | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-112-02-S-S-LC-09 vs CES-111-01-L-S |