Part Details for SMM-131-02-S-D-31-P by Samtec Inc
Overview of SMM-131-02-S-D-31-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for SMM-131-02-S-D-31-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-131-02-S-D-31-P-ND
|
DigiKey | CONN RCPT 62POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMM-131-02-S-D-31-
|
Avnet Americas | Conn Socket Strip SKT 62 POS 2mm Solder ST SMD - Bulk (Alt: SMM-131-02-S-D-31-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2200 / $19.9500 | Buy Now |
DISTI #
SMM-131-02-S-D-31-
|
Avnet Americas | Conn Socket Strip SKT 62 POS 2mm Solder ST SMD - Bulk (Alt: SMM-131-02-S-D-31-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMM-131-02-S-D-31-
|
Avnet Americas | Conn Socket Strip SKT 62 POS 2mm Solder ST SMD - Bulk (Alt: SMM-131-02-S-D-31-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2200 / $19.9500 | Buy Now |
Part Details for SMM-131-02-S-D-31-P
SMM-131-02-S-D-31-P CAD Models
SMM-131-02-S-D-31-P Part Data Attributes
|
SMM-131-02-S-D-31-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-131-02-S-D-31-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.158 inch | |
Body Depth | 0.14 inch | |
Body Length | 2.418 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.04 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 61 |