-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5628
|
Newark | Connector, Receptacle, 64 Contacts, 2 Rows, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-132-02-L-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9100 / $15.8600 | Buy Now |
DISTI #
612-SMM-132-02-L-D-K-ND
|
DigiKey | CONN RCPT 64POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4200 | Buy Now |
DISTI #
SMM-132-02-L-D-K
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SMM-132-02-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SMM13202LDK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$6.1700 / $13.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5700 / $13.8700 | Buy Now |
DISTI #
000000000004008586
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$7.8800 / $13.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5700 / $13.8700 | Buy Now |
DISTI #
5cd91c35cd7c1c4c3874ab41
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$4.4530 / $13.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM-132-02-L-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-132-02-L-D-K
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.158 inch | |
Body Depth | 0.145 inch | |
Body Length | 2.518 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5466 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for SMM-132-02-L-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-132-02-L-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-132-02-L-D-LC | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SMM-132-02-L-D-K vs SMM-132-02-L-D-LC |
SMM-132-02-L-D-P | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SMM-132-02-L-D-K vs SMM-132-02-L-D-P |