-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P9759
|
Newark | Socket, 2.0Mm, 1X35 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:35Contacts, Connector Mounting:Through Hole Mount, Product Range:Smm Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-135-01-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 / $11.7000 | Buy Now |
DISTI #
3937-SMM-135-01-S-S-ND
|
DigiKey | CONN RCPT 35POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
102 In Stock |
|
$12.6000 / $19.4000 | Buy Now |
DISTI #
612-SMM-135-01-S-S-ND
|
DigiKey | CONN RCPT 35POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6700 | Buy Now |
DISTI #
SMM-135-01-S-S
|
Avnet Americas | Conn Socket Strip SKT 35 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMM-135-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 155 Factory Stock |
|
RFQ | |
DISTI #
200-SMM13501SS
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$3.5000 / $10.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $11.0400 | Buy Now |
|
Powell Electronics | Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 102 |
|
$6.9300 / $10.6700 | Buy Now |
DISTI #
000000000000751114
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 155 |
|
$6.2400 / $10.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2000 / $11.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM-135-01-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-135-01-S-S
Samtec Inc
Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.14 inch | |
Body Length | 2.765 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .834 N |