Part Details for SMM-139-02-F-S-LC-P by Samtec Inc
Overview of SMM-139-02-F-S-LC-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for SMM-139-02-F-S-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-139-02-F-S-LC-P-ND
|
DigiKey | CONN RCPT 39POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMM-139-02-F-S-LC-
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2mm Solder ST SMD - Bulk (Alt: SMM-139-02-F-S-LC-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8400 / $7.0700 | Buy Now |
DISTI #
SMM-139-02-F-S-LC-
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2mm Solder ST SMD - Bulk (Alt: SMM-139-02-F-S-LC-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMM-139-02-F-S-LC-
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2mm Solder ST SMD - Bulk (Alt: SMM-139-02-F-S-LC-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003242691
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8400 / $7.0700 | Buy Now |
Part Details for SMM-139-02-F-S-LC-P
SMM-139-02-F-S-LC-P CAD Models
SMM-139-02-F-S-LC-P Part Data Attributes
|
SMM-139-02-F-S-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-139-02-F-S-LC-P
Samtec Inc
Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POALRIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 |