Part Details for SMM0204-50-200K-1%BE by Vishay Draloric
Overview of SMM0204-50-200K-1%BE by Vishay Draloric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-0200K01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical Header 2LP configuration |
Price & Stock for SMM0204-50-200K-1%BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 200000OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 50000 |
|
$0.0240 / $0.0800 | Buy Now |