Part Details for SMM0204-MS150147R1%BE by Vishay Intertechnologies
Overview of SMM0204-MS150147R1%BE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM0204-MS150147R1%BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 35000 |
|
$0.0203 / $0.1500 | Buy Now |
|
Quest Components | 28000 |
|
$0.0250 / $0.2000 | Buy Now |
Part Details for SMM0204-MS150147R1%BE
SMM0204-MS150147R1%BE CAD Models
SMM0204-MS150147R1%BE Part Data Attributes
|
SMM0204-MS150147R1%BE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM0204-MS150147R1%BE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 147ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Manufacturer Series | SMM0204 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |