Part Details for SMM02040C3162FB000 by Vishay Dale
Overview of SMM02040C3162FB000 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C3162FB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 31600OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 7775 |
|
$0.0248 / $0.0764 | Buy Now |