Part Details for SMM3Z5V1RT1G by onsemi
Overview of SMM3Z5V1RT1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM3Z5V1RT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2317
|
Newark | Smm3Z5V1 - Spcl Zen Sod323 Reg 0.2W |Onsemi SMM3Z5V1RT1G RoHS: Not Compliant Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
2156-SMM3Z5V1RT1G-ND
|
DigiKey | DIODE ZENER 0.2W SOD323 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
624000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
SMM3Z5V1RT1G
|
Avnet Americas | SPCL ZEN SOD323 REG 0.2W - Tape and Reel (Alt: SMM3Z5V1RT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 624000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
|
Rochester Electronics | SMM3Z5V1 - SPCL ZEN SOD323 REG 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 624000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for SMM3Z5V1RT1G
SMM3Z5V1RT1G CAD Models
SMM3Z5V1RT1G Part Data Attributes
|
SMM3Z5V1RT1G
onsemi
Buy Now
|
Compare Parts:
SMM3Z5V1RT1G
onsemi
|
Samacsys Manufacturer | onsemi |