Part Details for SMMBFJ309LT1G by onsemi
Overview of SMMBFJ309LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMBFJ309LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2360
|
Newark | N-Channel Jfet Transistor/ Reel |Onsemi SMMBFJ309LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1570 | Buy Now |
DISTI #
SMMBFJ309LT1GOSCT-ND
|
DigiKey | RF MOSFET JFET 25V SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32076 In Stock |
|
$0.1024 / $0.4600 | Buy Now |
DISTI #
SMMBFJ309LT1G
|
Avnet Americas | Trans JFET N-CH 25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBFJ309LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1172 | Buy Now |
DISTI #
863-SMMBFJ309LT1G
|
Mouser Electronics | JFET N-Channel JFET Transistor RoHS: Compliant | 34172 |
|
$0.1010 / $0.4600 | Buy Now |
|
Quest Components | 2400 |
|
$4.1783 / $8.3565 | Buy Now | |
DISTI #
SMMBFJ309LT1G
|
Avnet Americas | Trans JFET N-CH 25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBFJ309LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1172 | Buy Now |
|
Ameya Holding Limited | JFET N-CH 25V 30MA SOT23 | 8170 |
|
RFQ | |
DISTI #
SMMBFJ309LT1G
|
Avnet Americas | Trans JFET N-CH 25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBFJ309LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1172 | Buy Now |
DISTI #
SMMBFJ309LT1G
|
Avnet Asia | Trans JFET N-CH 25V 3-Pin SOT-23 T/R (Alt: SMMBFJ309LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMMBFJ309LT1G
|
Avnet Silica | Trans JFET N-CH 25V 3-Pin SOT-23 T/R (Alt: SMMBFJ309LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for SMMBFJ309LT1G
SMMBFJ309LT1G CAD Models
SMMBFJ309LT1G Part Data Attributes
|
SMMBFJ309LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBFJ309LT1G
onsemi
N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |