Part Details for SMMD832-SOT23-0S by MACOM
Overview of SMMD832-SOT23-0S by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SMMD832-SOT23-0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMMD832-SOT23-0S-ND
|
DigiKey | DIODE,SRD-CHIP-PACKAGE, SOT23 Min Qty: 203 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1577 | Buy Now |
DISTI #
937-SMMD832-SOT23-0S
|
Mouser Electronics | PIN Diodes Diode,SRD-Chip-Package, SOT23 | 0 |
|
$8.8000 | Order Now |
DISTI #
SMMD832-SOT230S
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SMMD832-SOT23-0S
SMMD832-SOT23-0S CAD Models
SMMD832-SOT23-0S Part Data Attributes
|
SMMD832-SOT23-0S
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMMD832-SOT23-0S
MACOM
Variable Capacitance Diode, 0.8pF C(T),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.8 pF | |
Diode Capacitance-Min | 0.4 pF | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | KA BAND | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES |
Alternate Parts for SMMD832-SOT23-0S
This table gives cross-reference parts and alternative options found for SMMD832-SOT23-0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMD832-SOT23-0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMD832-SOD323 | Step Recovery Diode, Silicon, PLASTIC PACKAGE-2 | MACOM | SMMD832-SOT23-0S vs SMMD832-SOD323 |