There are no models available for this part yet.
Overview of SMMS0630-150M by SXN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LMK62A2-150M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LTC3670EDDB#TRMPBF | Analog Devices | Mono 400mA Buck Reg w/ 2x 150m |
Price & Stock for SMMS0630-150M by SXN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 15uH Integrated molded inductor 20% 4.5A SMD6.6x7.3mm Power Inductors ROHS | 9928 |
|
$0.0450 / $0.0803 | Buy Now |
CAD Models for SMMS0630-150M by SXN
Part Data Attributes for SMMS0630-150M by SXN
SMMS0630-150M
SXN
|
|
---|---|
Samacsys Manufacturer
|
SXN
|
Want to compare parts?
-
SMMS0630-150MSXNVS
-