Overview of SMMS0630-8R2M by SXN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMMS0630-8R2M by SXN

Part # Manufacturer Description Stock Price Buy
LCSC 8.2uH Integrated molded inductor 20% 6A SMD6.6x7.3mm Power Inductors ROHS 1378
  • 5 $0.0824
  • 50 $0.0672
  • 150 $0.0597
  • 1,000 $0.0540
  • 2,000 $0.0494
  • 5,000 $0.0472
$0.0472 / $0.0824 Buy Now

CAD Models for SMMS0630-8R2M by SXN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMMS0630-8R2M by SXN

SMMS0630-8R2M
SXN
-
-
Samacsys Manufacturer
SXN
Want to compare parts?
  1. SMMS0630-8R2M
    SXN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMMS0630-8R2M by SXN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMMS0630-8R2M by SXN

Select Manufacturer
Which Manufacturer of SMMS0630-8R2M would you like to use for your alert(s)?
  • Please alert me when SMMS0630-8R2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMMS0630-8R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMMS0630-8R2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMMS0630-8R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMMS0630-8R2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMMS0630-8R2M by SXN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: