Part Details for SMMS1040-680MT by SXN
Overview of SMMS1040-680MT by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMS1040-680MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2A 68uH Molding Choke ��20% 3.8A SMD Power Inductors ROHS | 7760 |
|
$0.1028 / $0.1803 | Buy Now |
|
LCSC | 2A 68uH Molding Choke 20% 3.8A SMD Power Inductors ROHS | 7760 |
|
$0.0997 / $0.1748 | Buy Now |
Part Details for SMMS1040-680MT
SMMS1040-680MT CAD Models
SMMS1040-680MT Part Data Attributes:
|
SMMS1040-680MT
SXN
Buy Now
|
Compare Parts:
SMMS1040-680MT
SXN
|
Samacsys Manufacturer | SXN |