Part Details for SMMS1050-6R8M by SXN
Overview of SMMS1050-6R8M by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMS1050-6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A 6.8uH Integrated molded inductor 20% 13A SMD11.5x10mm Power Inductors ROHS | 892 |
|
$0.1144 / $0.2168 | Buy Now |
Part Details for SMMS1050-6R8M
SMMS1050-6R8M CAD Models
SMMS1050-6R8M Part Data Attributes
|
SMMS1050-6R8M
SXN
Buy Now
|
Compare Parts:
SMMS1050-6R8M
SXN
|
Samacsys Manufacturer | SXN |