Part Details for SMMS1360-100M by SXN
Overview of SMMS1360-100M by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMS1360-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10A 10uH Molding Choke 20% 12.5A SMD13.8x12.6mm Power Inductors ROHS | 1277 |
|
$0.2529 / $0.4543 | Buy Now |
Part Details for SMMS1360-100M
SMMS1360-100M CAD Models
SMMS1360-100M Part Data Attributes
|
SMMS1360-100M
SXN
Buy Now
|
Compare Parts:
SMMS1360-100M
SXN
|
Samacsys Manufacturer | SXN |