Part Details for SMMS1360-101M by SXN
Overview of SMMS1360-101M by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMS1360-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.5A 100uH Molding Choke 20% 3A SMD Power Inductors ROHS | 2135 |
|
$0.2661 / $0.4678 | Buy Now |
|
LCSC | 2.5A 100uH Molding Choke 20% 3A SMD Power Inductors ROHS | 2135 |
|
$0.2580 / $0.4536 | Buy Now |
Part Details for SMMS1360-101M
SMMS1360-101M CAD Models
SMMS1360-101M Part Data Attributes:
|
SMMS1360-101M
SXN
Buy Now
|
Compare Parts:
SMMS1360-101M
SXN
|
Samacsys Manufacturer | SXN |