Part Details for SMMS1360-8R2M by SXN
Overview of SMMS1360-8R2M by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMS1360-8R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11A 8.2uH Molding Choke 20% 14A SMD Power Inductors ROHS | 510 |
|
$0.2070 / $0.3986 | Buy Now |
Part Details for SMMS1360-8R2M
SMMS1360-8R2M CAD Models
SMMS1360-8R2M Part Data Attributes:
|
SMMS1360-8R2M
SXN
Buy Now
|
Compare Parts:
SMMS1360-8R2M
SXN
|
Samacsys Manufacturer | SXN |