Part Details for SMMS1385-680MT by SXN
Overview of SMMS1385-680MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMS1385-680MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 68uH Integrated molded inductor 20% 6A SMD13.8x12.8x8.80mm Power Inductors ROHS | 12 |
|
$0.2769 / $0.2932 | Buy Now |