-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7318
|
Newark | Switching Diode, High Speed, 100 V/Reel |Onsemi SMMSD914T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
SMMSD914T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15388 In Stock |
|
$0.0282 / $0.2900 | Buy Now |
DISTI #
SMMSD914T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOD-123, 2 Pins - Tape and Reel (Alt: SMMSD914T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
863-SMMSD914T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 100V RoHS: Compliant | 10149 |
|
$0.0310 / $0.2900 | Buy Now |
|
Future Electronics | SMMSD914 Series 425 mW 100 V 4 ns Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0471 / $0.0543 | Buy Now |
|
Future Electronics | SMMSD914 Series 425 mW 100 V 4 ns Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0471 / $0.0543 | Buy Now |
DISTI #
SMMSD914T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOD-123, 2 Pins - Tape and Reel (Alt: SMMSD914T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
SMMSD914T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOD-123, 2 Pins - Tape and Reel (Alt: SMMSD914T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
SMMSD914T1G
|
Avnet Silica | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOD-123, 2 Pins (Alt: SMMSD914T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMMSD914T1G
|
EBV Elektronik | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOD-123, 2 Pins (Alt: SMMSD914T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 105000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMSD914T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMSD914T1G
onsemi
Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.425 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMMSD914T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMSD914T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD914-C | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | SMMSD914T1G vs MMSD914-C |
SMMSD4148T3G | 100 V Switching Diode, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | SMMSD914T1G vs SMMSD4148T3G |
MMBD4148 | Rectifier Diode, | MERITEK Electronics Corporation | SMMSD914T1G vs MMBD4148 |
BAS116 | Rectifier Diode, | Taitron Components Inc | SMMSD914T1G vs BAS116 |
MMBD4448-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SMMSD914T1G vs MMBD4448-XX-TR70 |