SMN 10K/5K/5K/10K TCR2 QT S by: Vishay Precision Group Inc

Part Details for SMN 10K/5K/5K/10K TCR2 QT S by Vishay Precision Group Inc

Overview of SMN 10K/5K/5K/10K TCR2 QT S by Vishay Precision Group Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TCR2EF18 Toshiba Electronic Devices & Storage Corporation LDO Regulator, Fixed Output, 1.8 V, 200 mA, SOT-25 (SMV)
TCR2LF18 Toshiba Electronic Devices & Storage Corporation LDO Regulator, Fixed Output, 1.8 V, 200 mA, SOT-25 (SMV)
TCR2EE18 Toshiba Electronic Devices & Storage Corporation LDO Regulator, Fixed Output, 1.8 V, 200 mA, SOT-553 (ESV)

Price & Stock for SMN 10K/5K/5K/10K TCR2 QT S

Part # Distributor Description Stock Price Buy
DISTI # Y1365V0207QT9R
TTI Resistor Networks & Arrays 10K/5K/5K/10K .02%/.01% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Reel Americas - 0
  • 25 $80.4700
$80.4700 Buy Now

Part Details for SMN 10K/5K/5K/10K TCR2 QT S

SMN 10K/5K/5K/10K TCR2 QT S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMN 10K/5K/5K/10K TCR2 QT S by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMN 10K/5K/5K/10K TCR2 QT... by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of SMN 10K/5K/5K/10K TCR2 QT... would you like to use for your alert(s)?
  • Please alert me when SMN 10K/5K/5K/10K TCR2 QT... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMN 10K/5K/5K/10K TCR2 QT... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMN 10K/5K/5K/10K TCR2 QT... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMN 10K/5K/5K/10K TCR2 QT... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMN 10K/5K/5K/10K TCR2 QT....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMN 10K/5K/5K/10K TCR2 QT S by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: