Part Details for SMNR3012-470MT by SXN
Overview of SMNR3012-470MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMNR3012-470MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 320mA 47uH 20% SMD3x3mm Power Inductors ROHS | 3897 |
|
$0.0264 / $0.0490 | Buy Now |