There are no models available for this part yet.
Overview of SMNR4018-221MT by SXN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMNR4018-221MT by SXN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 270mA 220uH 20% SMD4x4mm Power Inductors ROHS | 981 |
|
$0.0150 / $0.0274 | Buy Now |